Panduit SBCT3/0-Q technical specifications.
| Color | Silver |
| Height | 2.12inch |
| Material | Copper, Tin |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Lug™ SBCT |
| Width | 0.95inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBCT3/0-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.