Panduit SBCT750-1 technical specifications.
| Color | Silver |
| Material | Copper, Tin |
| Mount | Bolt |
| Series | Pan-Lug™ SBCT |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBCT750-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.