Panduit SBCT8-C technical specifications.
| Color | Silver |
| Height | 1.06inch |
| Material | Copper, Tin |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Lug™ SBCT |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBCT8-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.