Panduit SCH2-Q technical specifications.
| Body Plating | Tin |
| Color | Brown |
| Depth | 10.66mm |
| Insulation | Non-Insulated |
| Length | 54.1mm |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCH2-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
