Panduit SCL2/0-X technical specifications.
| Body Plating | Tin |
| Package/Case | 125 |
| Color | Black |
| Depth | 14.73mm |
| Insulation | Non-Insulated |
| Length | 79.5mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Crimp |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCL2/0-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.