Panduit SCL4/0-X technical specifications.
| Package/Case | 200 |
| Color | Violet |
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Crimp |
| Weight | 1.63lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCL4/0-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.