Panduit SCL6-L technical specifications.
| Body Plating | Tin |
| Color | Blue |
| Depth | 7.87mm |
| Insulation | Non-Insulated |
| Length | 60.45mm |
| Number of Wire Entries | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Crimp |
| Weight | 1.57lb |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCL6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
