Panduit SCS1-E technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 47.5mm |
| Mount | Standard |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Weight | 1lb |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCS1-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
