Panduit SCS2-Q technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.66mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 47.5mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Weight | 1.01lb |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCS2-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.