
This general purpose terminal features a copper body with tin plating, a non-insulated design, and a standard mount. It has a green color and a 2-wire entry configuration. The terminal is packaged in bulk quantities and is compliant with RoHS regulations. It measures 72.89mm in length and 29.97mm in depth.
Panduit SCS600-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 600 |
| Color | Green |
| Depth | 29.97mm |
| Insulation | Non-Insulated |
| Length | 72.89mm |
| Mount | Standard |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCS600-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.