Panduit SCS8-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.85mm |
| Diameter | 6.86mm |
| Gender | Female |
| Inside Diameter | 4.57mm |
| Insulation | Non-Insulated |
| Length | 38.1mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Crimp |
| Weight | 13.600001oz |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCS8-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.