Panduit SCSF350-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Insulation | Non-Insulated |
| Length | 74.7mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCSF350-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.