Panduit SCSS1-Q technical specifications.
| Body Plating | Tin |
| Color | Green |
| Depth | 11.93mm |
| Insulation | Non-Insulated |
| Length | 36.57mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCSS1-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
