Panduit SCSS2-Q technical specifications.
| Color | Brown |
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCSS2-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.