Panduit SCSS8-L technical specifications.
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.85mm |
| Insulation | Non-Insulated |
| Length | 25.4mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCSS8-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
