Panduit SCT4/0-4/0 technical specifications.
| Body Plating | Tin |
| Depth | 58.92mm |
| Insulation | Non-Insulated |
| Length | 106.4mm |
| Number of Wire Entries | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit SCT4/0-4/0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
