Panduit SD3H6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 19.1mm |
| Height | 3inch |
| Length | 1828.8mm |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Mount | Wall |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® |
| Weight | 12.640001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit SD3H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
