Panduit SD4EMI technical specifications.
| Color | Black |
| Length | 3foot |
| Material | Steel |
| Mount | Wall |
| Reach SVHC Compliant | No |
| Series | PANDUCT®, PanelMax™ |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SD4EMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
