Panduit SE12P-TR8 technical specifications.
| Color | Grey |
| Diameter | 0.125inch |
| Inside Diameter | 0.12inch |
| Length | 200foot |
| Material | PET, Polyethylene |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SE |
| Size | 3.2mm |
| Weight | 6.4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit SE12P-TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.