Panduit SE150P-LR0 technical specifications.
| Body Material | Polyethylene |
| Color | Black |
| Diameter | 1.5inch |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 38.1mm |
| Length | 50foot |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Wrap™ SE |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SE150P-LR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.