Panduit SE25P-TR0 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Diameter | 0.25inch |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Inside Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 200foot |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Pan-Wrap™ SE |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit SE25P-TR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
