Panduit SE25PFR-MR10 technical specifications.
| Body Material | Polyethylene |
| Color | White |
| Diameter | 0.25inch |
| Length | 1000foot |
| Material | Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SE |
| RoHS | Compliant |
Download the complete datasheet for Panduit SE25PFR-MR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.