Panduit SE25PFR-TR8 technical specifications.
| Color | White, Grey |
| Flammability Rating | UL VW-1 |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Standard |
| Packaging | Bulk |
| Series | Pan-Wrap™ SE |
| RoHS | Compliant |
Download the complete datasheet for Panduit SE25PFR-TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.