Panduit SE38PFR-TR8 technical specifications.
| Color | Grey |
| Diameter | 0.38inch |
| Length | 200foot |
| Material | Polyethylene |
| Mount | Standard |
| Package Quantity | 1 |
| Series | SE |
| RoHS | Compliant |
Download the complete datasheet for Panduit SE38PFR-TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.