
Expandable sleeving, .50" (12.7mm) diameter, black, constructed from PET and Polyethylene. Rated UL94 V-0 for flammability, this sleeving operates between -70°C and 125°C. Designed for cable management, it is supplied in bulk packaging with a 500-foot length.
Panduit SE50P-DR0 technical specifications.
| Body Material | Polyethylene |
| Color | Black |
| Diameter | 0.5inch |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 12.7mm |
| Length | 500foot |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Wrap™ SE |
| Weight | 4.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit SE50P-DR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.