Panduit SE75P-CR0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Diameter | 0.75inch |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Inside Diameter | 19.1mm |
| Length | 100foot |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Pan-Wrap™ SE |
| Weight | 1.4lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit SE75P-CR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.