Panduit SE75P-DR10 technical specifications.
| Color | White |
| Diameter | 0.75inch |
| Inside Diameter | 0.75inch |
| Length | 500foot |
| Material | PET, Polyethylene |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SE |
| Size | 19.1mm |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit SE75P-DR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
