
The Panduit SG200S-M0 is a nylon cable tie with a black color and 211mm length. It is made from lead-free materials and has a thickness of 1.17mm. The tie has a weight of 3.2lb and is designed for free hanging applications.
Panduit SG200S-M0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 8.7mm |
| Lead Free | Lead Free |
| Length | 211mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Super-Grip® |
| Thickness | 1.17mm |
| Weight | 3.2lb |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SG200S-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
