Panduit SG250S-C0 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 2.6inch |
| Color | Black |
| Depth | 9.11mm |
| Height | 0.22inch |
| Length | 264mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Super-Grip® |
| Weight | 7.04oz |
| Width | 0.225inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SG250S-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
