Panduit SG350LH-TL30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4.13inch |
| Color | Black |
| Depth | 13.9mm |
| Features | High Temperature |
| Height | 0.29inch |
| Length | 389mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 115°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Super-Grip® |
| Weight | 3.14lb |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SG350LH-TL30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
