Panduit SG370S-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 9.11mm |
| Height | 0.22inch |
| Lead Free | Lead Free |
| Length | 389mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Super-Grip® |
| Thickness | 1.32mm |
| Weight | 9.120001oz |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SG370S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.