Panduit SG450H-L0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 15.2mm |
| Height | 8.1mm |
| Lead Free | Lead Free |
| Length | 471mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Super-Grip® |
| Thickness | 1.73mm |
| Weight | 1lb |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SG450H-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.