Panduit SGABM20-A-C technical specifications.
| Body Material | Nylon |
| Color | White |
| Height | 0.16inch |
| Length | 19.05mm |
| Material | Nylon |
| Max Operating Temperature | 49°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Super-Grip® |
| Size | 3.94mm |
| Weight | 2.24oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SGABM20-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.