Panduit SGABM20-AT-C0 technical specifications.
| Color | Black |
| Length | 19mm |
| Material | Nylon |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Super-Grip® |
| Weight | 2.24oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SGABM20-AT-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.