Panduit SGABM20-AV-C300 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Height | 0.16inch |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Nylon |
| Mount | Adhesive |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Super-Grip® |
| Weight | 3.2oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SGABM20-AV-C300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.