Panduit SGABM25-S6-C technical specifications.
| Color | White |
| Height | 0.2inch |
| Length | 25.4mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Super-Grip® |
| Weight | 4.16oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SGABM25-S6-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
