Panduit SGABM25-S6-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 28.6mm |
| Height | 5.1mm |
| Length | 28.6mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Super-Grip® |
| Weight | 4oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SGABM25-S6-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.