Panduit SGABM30-AT-C0 technical specifications.
| Color | Black |
| Height | 6.5mm |
| Length | 28.6mm |
| Material | Nylon |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Super-Grip® |
| Weight | 6.08oz |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SGABM30-AT-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
