Panduit SGABM40-A-L technical specifications.
| Color | White |
| Height | 8.6mm |
| Length | 38.1mm |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Package Quantity | 50 |
| Series | Super-Grip® |
| Weight | 6.56oz |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SGABM40-A-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.