Panduit SGABM50-AT-L0 technical specifications.
| Color | Black |
| Height | 8.6mm |
| Length | 50.8mm |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Package Quantity | 50 |
| Series | Super-Grip® |
| Weight | 8.800001oz |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SGABM50-AT-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.