Panduit SGMPMS25-C0 technical specifications.
| Color | Black |
| Height | 31.5mm |
| Material | Nylon |
| Mount | Push In |
| Package Quantity | 100 |
| Series | Super-Grip® |
| Weight | 4.32oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SGMPMS25-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.