Panduit SGMPMWH32-L0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 14.7mm |
| Height | 42.7mm |
| Length | 35.8mm |
| Material | Nylon |
| Mount | Push In |
| Package Quantity | 50 |
| Series | Super-Grip® |
| Weight | 4.16oz |
| Width | 14.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SGMPMWH32-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.