Panduit SGTM1S6-C0 technical specifications.
| Color | Black |
| Height | 5.6mm |
| Length | 13mm |
| Material | Nylon |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Super-Grip® |
| Weight | 1.28oz |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SGTM1S6-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.