Panduit SGTM2S8-C technical specifications.
| Body Material | Nylon |
| Color | White, Natural |
| Depth | 12.2mm |
| Height | 0.27inch |
| Length | 16mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Super-Grip® |
| Weight | 3.36oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SGTM2S8-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.