Panduit SGTM3S10-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 15.4mm |
| Height | 11mm |
| Length | 21.8mm |
| Material | Nylon |
| Package Quantity | 100 |
| Series | Super-Grip® |
| Weight | 5.6oz |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SGTM3S10-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.