Panduit SICH25-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 9.7mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.4inch |
| Length | 0.34inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 2.54mm |
| Radiation Hardening | No |
| Weight | 1.76oz |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SICH25-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
