Panduit SM4W-E technical specifications.
| Color | White |
| Material | PVC, Poly, Vinyl |
| Series | PAN-CODE™ |
| Wire/Cable Diameter | 24.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit SM4W-E to view detailed technical specifications.
No datasheet is available for this part.