
The Panduit SMS-A-C15 is an adhesive cable management accessory made from acrylonitrile butadiene styrene and ABS materials. It measures 25.4mm in width, 25.4mm in depth, and 0.31inch in height, with a weight of 0.128oz. The accessory is packaged in bulk and available in quantities of 100. It is not radiation hardened.
Panduit SMS-A-C15 technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Beige |
| Depth | 25.4mm |
| Height | 0.31inch |
| Length | 50.8mm |
| Material | ABS |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.128oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SMS-A-C15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
