Panduit SMS-A-D14 technical specifications.
| Color | Grey |
| Height | 0.31inch |
| Length | 50.8mm |
| Material | ABS |
| Mount | Adhesive |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 4.27lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SMS-A-D14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
