Panduit SMS-A-D15 technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Beige |
| Depth | 25.4mm |
| Height | 0.31inch |
| Length | 50.8mm |
| Material | ABS |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 4.27lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SMS-A-D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.